Premier Farnell - Newark Ratings and Reviews

Customer Reviews for MASCOT MASCOT - 9062 24/12 - CONVERTER, DC/DC, 40W, 24/12V

MASCOT MASCOT - 9062 24/12 - CONVERTER, DC/DC, 40W, 24/12V

CONVERTER, DC/DC, 40W, 24/12V; DC / DC Converter Mounting:Panel; No. of Outputs:2; Input Voltage DC Min:20V; Input Voltage DC Max:32V; Output Voltage Nom.:13.5V; Output Current Max:3A; Output Power Max:40W; SVHC:No SVHC ;RoHS Compliant: Yes
Customer Reviews for MASCOT - 9062 24/12 - CONVERTER, DC/DC, 40W, 24/12V
This product has not yet been reviewed. Click here to continue to the product details page.